
ADUCM320BBCZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUCM320BBCZ-RLTR-ND - Tape & Reel (TR) 505-ADUCM320BBCZ-RLCT-ND - Cut Tape (CT) 505-ADUCM320BBCZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUCM320BBCZ-RL |
Description | IC MCU 32BIT 256KB FLSH 96CSPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 80MHz 256KB (128K x 8 x 2) FLASH 96-CSPBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM320BBCZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.9V ~ 3.6V | |
Data Converters | A/D 16x14b; D/A 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 96-CSPBGA (6x6) | |
Package / Case | 96-TFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,59000 € | 24,59 € |
| 10 | 20,51800 € | 205,18 € |
| 25 | 19,28840 € | 482,21 € |
| 100 | 17,84400 € | 1.784,40 € |
| 250 | 17,12980 € | 4.282,45 € |
| 500 | 16,69556 € | 8.347,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 16,26995 € | 40.674,88 € |
| Unit Price without VAT: | 24,59000 € |
|---|---|
| Unit Price with VAT: | 29,26210 € |


