



ADUCM3029BCPZ | |
|---|---|
DigiKey Part Number | ADUCM3029BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUCM3029BCPZ |
Description | IC MCU 32BIT 256KB FLASH 64LFCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 26MHz 256KB (256K x 8) FLASH 64-LFCSP-WQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM3029BCPZ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.74V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 26MHz | Supplier Device Package 64-LFCSP-WQ (9x9) |
Connectivity I2C, SPI, UART/USART | Package / Case 64-WFQFN Exposed Pad, CSP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,44000 € | 22,44 € |
| 10 | 18,69700 € | 186,97 € |
| 42 | 17,00214 € | 714,09 € |
| 126 | 16,02817 € | 2.019,55 € |
| 252 | 15,53909 € | 3.915,85 € |
| 504 | 15,13337 € | 7.627,22 € |
| Unit Price without VAT: | 22,44000 € |
|---|---|
| Unit Price with VAT: | 26,70360 € |



