



ADUCM3027BCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADUCM3027BCPZ-R7TR-ND - Tape & Reel (TR) 505-ADUCM3027BCPZ-R7CT-ND - Cut Tape (CT) 505-ADUCM3027BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUCM3027BCPZ-R7 |
Description | IC MCU 32BIT 128KB FLASH 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 26MHz 128KB (128K x 8) FLASH 64-LFCSP-WQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM3027BCPZ-R7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.74V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 26MHz | Supplier Device Package 64-LFCSP-WQ (9x9) |
Connectivity I2C, SPI, UART/USART | Package / Case 64-WFQFN Exposed Pad, CSP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,39000 € | 20,39 € |
| 10 | 16,97800 € | 169,78 € |
| 25 | 16,24120 € | 406,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 14,06457 € | 10.548,43 € |
| Unit Price without VAT: | 20,39000 € |
|---|---|
| Unit Price with VAT: | 24,26410 € |

