8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 12.58MHz 62KB (62K x 8) FLASH 56-LFCSP-VQ (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 12.58MHz 62KB (62K x 8) FLASH 56-LFCSP-VQ (8x8)
56 LFCSP-VQ Pad View

ADUC836BCPZ

DigiKey Part Number
505-ADUC836BCPZ-ND
Manufacturer
Manufacturer Product Number
ADUC836BCPZ
Description
IC MCU 8BIT 62KB FLASH 56LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 12.58MHz 62KB (62K x 8) FLASH 56-LFCSP-VQ (8x8)
Datasheet
 Datasheet
EDA/CAD Models
ADUC836BCPZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8052
Core Size
8-Bit
Speed
12.58MHz
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Peripherals
POR, PSM, PWM, Temp Sensor, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.25V
Data Converters
A/D 7x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
56-LFCSP-VQ (8x8)
Package / Case
56-VFQFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
125,84000 €25,84 €
1021,56200 €215,62 €
3519,85857 €695,05 €
10518,71390 €1.964,96 €
28017,92975 €5.020,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,84000 €
Unit Price with VAT:30,74960 €