


ADUC834BCPZ | |
|---|---|
DigiKey Part Number | 505-ADUC834BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUC834BCPZ |
Description | IC MCU 8BIT 62KB FLASH 56LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 12.58MHz 62KB (62K x 8) FLASH 56-LFCSP-VQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC834BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8052 | |
Core Size | 8-Bit | |
Speed | 12.58MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART | |
Peripherals | POR, PSM, PWM, Temp Sensor, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.25V | |
Data Converters | A/D 3x16b, 4x24b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-LFCSP-VQ (8x8) | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,25000 € | 31,25 € |
| 10 | 26,15700 € | 261,57 € |
| 28 | 24,47571 € | 685,32 € |
| 112 | 22,75946 € | 2.549,06 € |
| 252 | 22,00524 € | 5.545,32 € |
| Unit Price without VAT: | 31,25000 € |
|---|---|
| Unit Price with VAT: | 37,18750 € |


