8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16MHz 62KB (62K x 8) FLASH 56-LFCSP-VQ (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16MHz 62KB (62K x 8) FLASH 56-LFCSP-VQ (8x8)
56 LFCSP-VQ Pad View

ADUC832BCPZ

DigiKey Part Number
505-ADUC832BCPZ-ND
Manufacturer
Manufacturer Product Number
ADUC832BCPZ
Description
IC MCU 8BIT 62KB FLASH 56LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16MHz 62KB (62K x 8) FLASH 56-LFCSP-VQ (8x8)
Datasheet
 Datasheet
EDA/CAD Models
ADUC832BCPZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8052
Core Size
8-Bit
Speed
16MHz
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Peripherals
PSM, Temp Sensor, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
56-LFCSP-VQ (8x8)
Package / Case
56-VFQFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
125,15000 €25,15 €
1020,97500 €209,75 €
3619,27833 €694,02 €
10818,16667 €1.962,00 €
25217,49722 €4.409,30 €
50417,05288 €8.594,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,15000 €
Unit Price with VAT:29,92850 €