ADUC831BCPZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 14,68290 €
Datasheet
56 LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 LFCSP-VQ
56 LFCSP-VQ Pad View

ADUC831BCPZ-REEL

DigiKey Part Number
ADUC831BCPZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUC831BCPZ-REEL
Description
IC MCU 8BIT 62KB FLASH 56LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16MHz 62KB (62K x 8) FLASH 56-LFCSP-VQ (8x8)
Datasheet
 Datasheet
EDA/CAD Models
ADUC831BCPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8052
Core Size
8-Bit
Speed
16MHz
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Peripherals
PSM, Temp Sensor, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
56-LFCSP-VQ (8x8)
Package / Case
56-VFQFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50013,44133 €33.603,33 €
Manufacturers Standard Package
Unit Price without VAT:13,44133 €
Unit Price with VAT:15,99518 €