8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 12.58MHz 8KB (8K x 8) FLASH 52-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUC824BSZ

DigiKey Part Number
505-ADUC824BSZ-ND
Manufacturer
Manufacturer Product Number
ADUC824BSZ
Description
IC MCU 8BIT 8KB FLASH 52MQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 12.58MHz 8KB (8K x 8) FLASH 52-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADUC824BSZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
640 x 8
Packaging
Tray
RAM Size
256 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.25V
DigiKey Programmable
Not Verified
Data Converters
A/D 3x16b, 4x24b; D/A 1x12b
Core Processor
8052
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
12.58MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Supplier Device Package
52-MQFP (10x10)
Peripherals
POR, PSM, Temp Sensor, WDT
Package / Case
52-QFP
Number of I/O
34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
126,49000 €26,49 €
1022,11600 €221,16 €
3420,41412 €694,08 €
10219,24078 €1.962,56 €
27218,43710 €5.014,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,49000 €
Unit Price with VAT:31,52310 €