
ADUC814BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADUC814BRUZ-REEL7TR-ND - Tape & Reel (TR) ADUC814BRUZ-REEL7CT-ND - Cut Tape (CT) ADUC814BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUC814BRUZ-REEL7 |
Description | IC MCU 8BIT 8KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16.78MHz 8KB (8K x 8) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADUC814BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8052 | |
Core Size | 8-Bit | |
Speed | 16.78MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PSM, Temp Sensor, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 640 x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 6x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,08000 € | 14,08 € |
| 10 | 11,68700 € | 116,87 € |
| 25 | 10,93040 € | 273,26 € |
| 100 | 10,02130 € | 1.002,13 € |
| 250 | 9,56320 € | 2.390,80 € |
| 500 | 9,28194 € | 4.640,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,04908 € | 9.049,08 € |
| Unit Price without VAT: | 14,08000 € |
|---|---|
| Unit Price with VAT: | 16,75520 € |


