
ADUC812BSZ-REEL | |
|---|---|
DigiKey Part Number | ADUC812BSZ-REELTR-ND - Tape & Reel (TR) ADUC812BSZ-REELCT-ND - Cut Tape (CT) ADUC812BSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUC812BSZ-REEL |
Description | IC MCU 8BIT 8KB FLASH 52MQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 52-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC812BSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | 8052 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | PSM, Temp Sensor, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 640 x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-MQFP (10x10) | |
Package / Case | 52-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,28000 € | 23,28 € |
| 10 | 19,40900 € | 194,09 € |
| 25 | 18,75160 € | 468,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,51560 € | 12.412,48 € |
| Unit Price without VAT: | 23,28000 € |
|---|---|
| Unit Price with VAT: | 27,70320 € |

