80 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUC7129BSTZ126

DigiKey Part Number
ADUC7129BSTZ126-ND
Manufacturer
Manufacturer Product Number
ADUC7129BSTZ126
Description
IC MCU 16/32B 126KB FLASH 80LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 41.78MHz 126KB (63K x 16) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADUC7129BSTZ126 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
41.78MHz
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Peripherals
PLA, POR, PWM, PSM, Temp Sensor, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 32
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 10x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,90000 €16,90 €
1014,04500 €140,45 €
5012,58540 €629,27 €
10012,09730 €1.209,73 €
25011,56708 €2.891,77 €
50011,24268 €5.621,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,90000 €
Unit Price with VAT:20,11100 €