


ADUC7060BSTZ32-RL | |
|---|---|
DigiKey Part Number | ADUC7060BSTZ32-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUC7060BSTZ32-RL |
Description | IC MCU 16/32BIT 32KB FLSH 48LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 10MHz 32KB (16K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7060BSTZ32-RL Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 32 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.375V ~ 2.625V |
Part Status Active | Data Converters A/D 5x24b, 8x24b; D/A 1x14b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 10MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,22752 € | 14.455,04 € |
| Unit Price without VAT: | 7,22752 € |
|---|---|
| Unit Price with VAT: | 8,60075 € |


