ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 10MHz 32KB (16K x 16) FLASH 48-LFCSP-VQ (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUC7060BCPZ32-RL

DigiKey Part Number
ADUC7060BCPZ32-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUC7060BCPZ32-RL
Description
IC MCU 16/32B 32KB FLASH 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 10MHz 32KB (16K x 16) FLASH 48-LFCSP-VQ (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADUC7060BCPZ32-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
10MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
POR, PWM, Temp Sensor, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 32
Voltage - Supply (Vcc/Vdd)
2.375V ~ 2.625V
Data Converters
A/D 5x24b, 8x24b; D/A 1x14b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LFCSP-VQ (7x7)
Package / Case
48-VFQFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,21141 €15.528,52 €
Manufacturers Standard Package
Unit Price without VAT:6,21141 €
Unit Price with VAT:7,39158 €