


ADUC7036DCPZ | |
|---|---|
DigiKey Part Number | ADUC7036DCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUC7036DCPZ |
Description | IC MCU 16/32B 96KB FLASH 48LFCSP |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 20.48MHz 96KB (48K x 16) FLASH 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7036DCPZ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.5K x 32 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.5V ~ 18V |
Part Status Discontinued at DigiKey | Data Converters A/D 2x16b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 115°C (TA) |
Core Size 16/32-Bit | Mounting Type Surface Mount |
Speed 20.48MHz | Supplier Device Package 48-LFCSP-VQ (7x7) |
Connectivity LINbus, SPI, UART/USART | Package / Case 48-VFQFN Exposed Pad, CSP |
Peripherals PSM, Temp Sensor, WDT | Base Product Number |
Number of I/O 9 |

