


ADUC7036CCPZ | |
|---|---|
DigiKey Part Number | ADUC7036CCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUC7036CCPZ |
Description | IC MCU 16/32B 96KB FLASH 48LFCSP |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 20.48MHz 96KB (48K x 16) FLASH 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7036CCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 20.48MHz | |
Connectivity | LINbus, SPI, UART/USART | |
Peripherals | PSM, Temp Sensor, WDT | |
Number of I/O | 9 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.5K x 32 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 18V | |
Data Converters | A/D 2x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 115°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Base Product Number |

