
ADUC7029BBCZ62-RL | |
|---|---|
DigiKey Part Number | ADUC7029BBCZ62-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUC7029BBCZ62-RL |
Description | IC MCU 16/32B 62KB FLSH 49CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 49-CSPBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7029BBCZ62-RL Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 32 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 7x12b; D/A 4x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 44MHz | Supplier Device Package 49-CSPBGA (5x5) |
Connectivity EBI/EMI, I2C, SPI, UART/USART | Package / Case 49-TFBGA, CSPBGA |
Peripherals PLA, PWM, PSM, Temp Sensor, WDT | Base Product Number |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 8,05108 € | 32.204,32 € |
| Unit Price without VAT: | 8,05108 € |
|---|---|
| Unit Price with VAT: | 9,58079 € |

