ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 64-CSPBGA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUC7028BBCZ62

DigiKey Part Number
505-ADUC7028BBCZ62-ND
Manufacturer
Manufacturer Product Number
ADUC7028BBCZ62
Description
IC MCU 16/32B 62KB FLSH 64CSPBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 64-CSPBGA (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADUC7028BBCZ62 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
44MHz
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Peripherals
PLA, PWM, PSM, Temp Sensor, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 32
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x12b; D/A 4x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-CSPBGA (6x6)
Package / Case
64-LFBGA, CSPBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6510,34138 €672,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,34138 €
Unit Price with VAT:12,30624 €