
ADUC7023BCPZ62I-R7 | |
|---|---|
DigiKey Part Number | ADUC7023BCPZ62I-R7TR-ND - Tape & Reel (TR) ADUC7023BCPZ62I-R7CT-ND - Cut Tape (CT) ADUC7023BCPZ62I-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUC7023BCPZ62I-R7 |
Description | IC MCU 16/32B 62KB FLASH 32LFCSP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7023BCPZ62I-R7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 32 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b; D/A 4x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 44MHz | Supplier Device Package 32-LFCSP (5x5) |
Connectivity I2C, SPI | Package / Case 32-WFQFN Exposed Pad, CSP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 6,59400 € | 65,94 € |
| 25 | 6,14120 € | 153,53 € |
| 100 | 5,79350 € | 579,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 5,08777 € | 7.631,65 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |



