
ADTL084ARZ-REEL | |
|---|---|
DigiKey Part Number | ADTL084ARZ-REELTR-ND - Tape & Reel (TR) ADTL084ARZ-REELCT-ND - Cut Tape (CT) ADTL084ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTL084ARZ-REEL |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADTL084ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.2mA (x4 Channels) | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,28300 € | 22,83 € |
| 25 | 1,95400 € | 48,85 € |
| 100 | 1,58220 € | 158,22 € |
| 250 | 1,39964 € | 349,91 € |
| 500 | 1,28734 € | 643,67 € |
| 1.000 | 1,19330 € | 1.193,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16600 € | 2.915,00 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

