
ADTL082ARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADTL082ARZ-REEL7TR-ND - Tape & Reel (TR) ADTL082ARZ-REEL7CT-ND - Cut Tape (CT) ADTL082ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTL082ARZ-REEL7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADTL082ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.2mA (x2 Channels) | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89500 € | 8,95 € |
| 25 | 0,81120 € | 20,28 € |
| 100 | 0,71950 € | 71,95 € |
| 250 | 0,67576 € | 168,94 € |
| 500 | 0,66074 € | 330,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62769 € | 627,69 € |
| 2.000 | 0,60984 € | 1.219,68 € |
| 3.000 | 0,60090 € | 1.802,70 € |
| 5.000 | 0,59099 € | 2.954,95 € |
| 7.000 | 0,58520 € | 4.096,40 € |
| 10.000 | 0,57963 € | 5.796,30 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

