Direct
Similar



ADT7517ARQZ | |
|---|---|
DigiKey Part Number | ADT7517ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADT7517ARQZ |
Description | IC SENSOR TEMP QD ADC/DAC 16QSOP |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -40°C ~ 120°C Internal and External Sensor I2C, MICROWIRE, QSPI, SPI Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7517ARQZ Models |
Category | Output Type I2C, MICROWIRE, QSPI, SPI |
Manufacturer Analog Devices Inc. | Output Alarm No |
Packaging Tube | Output Fan No |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
Function Temp Monitoring System (Sensor) | Operating Temperature -40°C ~ 120°C |
Sensor Type Internal and External | Mounting Type Surface Mount |
Sensing Temperature -40°C ~ 120°C | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Accuracy ±5°C(Max) | Supplier Device Package 16-QSOP |
Topology ADC, Comparator, Multiplexer, Register Bank | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT7516ARQZ | Analog Devices Inc. | 211 | ADT7516ARQZ-ND | 13,28000 € | Direct |
| ADT7311WTRZ | Analog Devices Inc. | 189 | 505-ADT7311WTRZ-ND | 4,90000 € | Similar |



