Similar
Parametric Equivalent



ADT7517ARQZ-REEL7 | |
|---|---|
DigiKey Part Number | ADT7517ARQZ-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT7517ARQZ-REEL7 |
Description | IC SENSOR TEMP QD ADC/DAC 16QSOP |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -40°C ~ 120°C Internal and External Sensor I2C, MICROWIRE, QSPI, SPI Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7517ARQZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 120°C | |
Accuracy | ±5°C(Max) | |
Topology | ADC, Comparator, Multiplexer, Register Bank | |
Output Type | I2C, MICROWIRE, QSPI, SPI | |
Output Alarm | No | |
Output Fan | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |



