
ADT7411ARQZ-REEL | |
|---|---|
DigiKey Part Number | ADT7411ARQZ-REELTR-ND - Tape & Reel (TR) ADT7411ARQZ-REELCT-ND - Cut Tape (CT) ADT7411ARQZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7411ARQZ-REEL |
Description | SENSOR DIGITAL -40C-120C 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 10 b 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7411ARQZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 120°C | |
Sensing Temperature - Remote | -40°C ~ 120°C | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±3°C (±5°C) | |
Test Condition | 0°C ~ 85°C (-40°C ~ 120°C) | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| 10 | 5,34700 € | 53,47 € |
| 25 | 4,67720 € | 116,93 € |
| 100 | 3,91920 € | 391,92 € |
| 250 | 3,54716 € | 886,79 € |
| 500 | 3,51958 € | 1.759,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,51958 € | 8.798,95 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,42480 € |




