
ADT7302ARMZ | |
|---|---|
DigiKey Part Number | 505-ADT7302ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADT7302ARMZ |
Description | SENSOR DIGITAL -40C-125C 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 13 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7302ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.25V | |
Resolution | 13 b | |
Features | Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81200 € | 18,12 € |
| 50 | 1,56500 € | 78,25 € |
| 100 | 1,48880 € | 148,88 € |
| 250 | 1,40824 € | 352,06 € |
| 500 | 1,35968 € | 679,84 € |
| 1.000 | 1,31970 € | 1.319,70 € |
| 2.500 | 1,27751 € | 3.193,77 € |
| 5.000 | 1,25208 € | 6.260,40 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

