
ADT7301ARMZ | |
|---|---|
DigiKey Part Number | 505-ADT7301ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADT7301ARMZ |
Description | SENSOR DIGITAL -40C-150C 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 13 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7301ARMZ Models |
Category | Features Shutdown Mode, Standby Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±1°C (±4°C) |
Packaging Tube | Test Condition 0°C ~ 70°C (-40°C ~ 150°C) |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 150°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SPI | Supplier Device Package 8-MSOP |
Voltage - Supply 2.7V ~ 5.25V | Base Product Number |
Resolution 13 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT7311WTRZ-RL7 | Analog Devices Inc. | 1.004 | ADT7311WTRZ-RL7CT-ND | 4,93000 € | Similar |
| ADT7320UCPZ-R2 | Analog Devices Inc. | 458 | 505-ADT7320UCPZ-R2CT-ND | 10,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,82800 € | 28,28 € |
| 50 | 2,46500 € | 123,25 € |
| 100 | 2,35280 € | 235,28 € |
| 250 | 2,23412 € | 558,53 € |
| 500 | 2,16256 € | 1.081,28 € |
| 1.000 | 2,10368 € | 2.103,68 € |
| 2.500 | 2,04154 € | 5.103,85 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

