Direct



ADT6504SRJZN015RL7 | |
|---|---|
DigiKey Part Number | ADT6504SRJZN015RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT6504SRJZN015RL7 |
Description | THERMOSTAT 15DEGC ACT HI SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat -15°C Active High Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADT6504SRJZN015RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Trip Temperature Threshold | Cold | |
Switching Temperature | -15°C | |
Accuracy | ±4°C | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | UnderTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |


