ADT6502SRJZP075RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.600
Unit Price: 1,71000 €
Datasheet
Thermostat 75°C Active High Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 75°C Active High Push-Pull SOT-23-5
SOT-23-5

ADT6502SRJZP075RL7

DigiKey Part Number
ADT6502SRJZP075RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADT6502SRJZP075RL7
Description
THERMOSTAT 75DEGC ACT HI SOT23-5
Customer Reference
Detailed Description
Thermostat 75°C Active High Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADT6502SRJZP075RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Trip Temperature Threshold
Hot
Switching Temperature
75°C
Accuracy
±6°C
Current - Output (Max)
20mA
Output Type
Push-Pull
Output
Active High
Output Function
OverTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
30µA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes