


ADT6501SRJZP105RL7 | |
|---|---|
DigiKey Part Number | 505-ADT6501SRJZP105RL7TR-ND - Tape & Reel (TR) 505-ADT6501SRJZP105RL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADT6501SRJZP105RL7 |
Description | THERMOSTAT 105DEG ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 105°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADT6501SRJZP105RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 105°C | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17000 € | 11,70 € |
| 25 | 1,06520 € | 26,63 € |
| 100 | 0,94930 € | 94,93 € |
| 250 | 0,89408 € | 223,52 € |
| 500 | 0,86076 € | 430,38 € |
| 1.000 | 0,83336 € | 833,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79951 € | 2.398,53 € |
| 6.000 | 0,78294 € | 4.697,64 € |
| 9.000 | 0,77465 € | 6.971,85 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

