Direct
Similar



ADT6501SRJZP105-RL | |
|---|---|
DigiKey Part Number | ADT6501SRJZP105-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT6501SRJZP105-RL |
Description | THERMOSTAT 105DEG ACT LO SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat 105°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADT6501SRJZP105-RL Models |
Category | Output Function /OverTemp |
Manufacturer Analog Devices Inc. | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Obsolete | Current - Supply 30µA |
Trip Temperature Threshold Hot | Operating Temperature -55°C ~ 125°C |
Switching Temperature 105°C | Mounting Type Surface Mount |
Accuracy ±6°C | Package / Case SC-74A, SOT-753 |
Current - Output (Max) 20mA | Supplier Device Package SOT-23-5 |
Output Type Open Drain | Base Product Number |
Output Active Low |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT6501SRJZP105RL7 | Analog Devices Inc. | 1.413 | 505-ADT6501SRJZP105RL7CT-ND | 1,76000 € | Direct |
| MAX6515UKP085+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX6515UKP085+TTR-ND | 1,77768 € | Similar |



