


ADT6501SRJZP095RL7 | |
|---|---|
DigiKey Part Number | ADT6501SRJZP095RL7TR-ND - Tape & Reel (TR) ADT6501SRJZP095RL7CT-ND - Cut Tape (CT) ADT6501SRJZP095RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT6501SRJZP095RL7 |
Description | THERMOSTAT 95DEGC ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 95°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADT6501SRJZP095RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 95°C | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26200 € | 12,62 € |
| 25 | 1,14960 € | 28,74 € |
| 100 | 1,02640 € | 102,64 € |
| 250 | 0,96764 € | 241,91 € |
| 500 | 0,96226 € | 481,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89292 € | 2.678,76 € |
| 6.000 | 0,87474 € | 5.248,44 € |
| 9.000 | 0,86564 € | 7.790,76 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

