Similar



ADT6501SRJZP065RL7 | |
|---|---|
DigiKey Part Number | 505-ADT6501SRJZP065RL7TR-ND - Tape & Reel (TR) 505-ADT6501SRJZP065RL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADT6501SRJZP065RL7 |
Description | THERMOSTAT 65DEGC ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 65°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADT6501SRJZP065RL7 Models |
Category | Output Function /OverTemp |
Manufacturer Analog Devices Inc. | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Active | Current - Supply 30µA |
Trip Temperature Threshold Hot | Operating Temperature -55°C ~ 125°C |
Switching Temperature 65°C | Mounting Type Surface Mount |
Accuracy ±4°C | Package / Case SC-74A, SOT-753 |
Current - Output (Max) 20mA | Supplier Device Package SOT-23-5 |
Output Type Open Drain | Base Product Number |
Output Active Low |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6515UKP085+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX6515UKP085+TTR-ND | 1,77768 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89292 € | 2.678,76 € |
| 6.000 | 0,87474 € | 5.248,44 € |
| 9.000 | 0,86564 € | 7.790,76 € |
| Unit Price without VAT: | 0,89292 € |
|---|---|
| Unit Price with VAT: | 1,06257 € |


