
ADT6401SRJZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADT6401SRJZ-RL7TR-ND - Tape & Reel (TR) 505-ADT6401SRJZ-RL7CT-ND - Cut Tape (CT) 505-ADT6401SRJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT6401SRJZ-RL7 |
Description | THERMOSTAT PROG ACT LOW SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADT6401SRJZ-RL7 Models |
Category | Output Function /OverTemp, /UnderTemp |
Manufacturer Analog Devices Inc. | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Trip Point |
Part Status Active | Voltage - Supply 2.7 V ~ 5.5 V |
Trip Temperature Threshold Cold, Hot | Current - Supply 30µA |
Switching Temperature Programmable | Operating Temperature -55°C ~ 125°C |
Accuracy ±6°C | Mounting Type Surface Mount |
Current - Output (Max) 20mA | Package / Case SOT-23-6 |
Output Type Open Drain | Supplier Device Package SOT-23-6 |
Output Active Low | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50900 € | 15,09 € |
| 25 | 1,37760 € | 34,44 € |
| 100 | 1,23290 € | 123,29 € |
| 250 | 1,16396 € | 290,99 € |
| 500 | 1,13130 € | 565,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04590 € | 3.137,70 € |
| 6.000 | 1,02523 € | 6.151,38 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

