
ADT6401SRJZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADT6401SRJZ-RL7TR-ND - Tape & Reel (TR) 505-ADT6401SRJZ-RL7CT-ND - Cut Tape (CT) 505-ADT6401SRJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT6401SRJZ-RL7 |
Description | THERMOSTAT PROG ACT LOW SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADT6401SRJZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | Programmable | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp, /UnderTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,37800 € | 13,78 € |
| 25 | 1,25680 € | 31,42 € |
| 100 | 1,12320 € | 112,32 € |
| 250 | 1,05964 € | 264,91 € |
| 500 | 1,05716 € | 528,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95071 € | 2.852,13 € |
| 6.000 | 0,93163 € | 5.589,78 € |
| 9.000 | 0,92207 € | 8.298,63 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |


