
ADSP-SC598WCBPZ10 | |
|---|---|
DigiKey Part Number | 505-ADSP-SC598WCBPZ10-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-SC598WCBPZ10 |
Description | SHARC+ WITH CORTEX A55 1 GHZ |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 1GHz, 1.2GHz 400-BGA (17x17) |
Datasheet | Datasheet |
Category | On-Chip RAM 2MB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1V |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Fixed/Floating Point | Qualification AEC-Q100 |
Interface CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, SPI, SPORT, UART/USART, USB OTG | Mounting Type Surface Mount |
Clock Rate 1GHz, 1.2GHz | Package / Case 400-FBGA |
Non-Volatile Memory External | Supplier Device Package 400-BGA (17x17) |

