
ADSP-SC598KBPZ10 | |
|---|---|
DigiKey Part Number | 505-ADSP-SC598KBPZ10-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-SC598KBPZ10 |
Description | SHARC+ WITH CORTEX A55 1 GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 1GHz, 1.2GHz 400-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-SC598KBPZ10 Models |
Category | On-Chip RAM 2MB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1V |
Packaging Tray | Operating Temperature 0°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed/Floating Point | Package / Case 400-FBGA |
Interface CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, SPI, SPORT, UART/USART, USB OTG | Supplier Device Package 400-BGA (17x17) |
Clock Rate 1GHz, 1.2GHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,56000 € | 57,56 € |
| 14 | 47,76286 € | 668,68 € |
| 28 | 45,96607 € | 1.287,05 € |
| 112 | 43,19259 € | 4.837,57 € |
| Unit Price without VAT: | 57,56000 € |
|---|---|
| Unit Price with VAT: | 68,49640 € |


