
ADSP-SC598BBPZ10 | |
|---|---|
DigiKey Part Number | 505-ADSP-SC598BBPZ10-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-SC598BBPZ10 |
Description | SHARC+ WITH CORTEX A55 1 GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 1GHz, 1.2GHz 400-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-SC598BBPZ10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 1GHz, 1.2GHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 2MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 400-FBGA | |
Supplier Device Package | 400-BGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,94000 € | 60,94 € |
| 13 | 50,84077 € | 660,93 € |
| 26 | 48,92115 € | 1.271,95 € |
| 104 | 45,95529 € | 4.779,35 € |
| Unit Price without VAT: | 60,94000 € |
|---|---|
| Unit Price with VAT: | 72,51860 € |


