
ADSP-SC596KBPZ10 | |
|---|---|
DigiKey Part Number | 505-ADSP-SC596KBPZ10-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-SC596KBPZ10 |
Description | SHARC+ WITH CORTEX A55 1 GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 1GHz, 1.2GHz 400-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-SC596KBPZ10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 1GHz, 1.2GHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 2MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 400-FBGA | |
Supplier Device Package | 400-BGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,77000 € | 45,77 € |
| 10 | 38,56900 € | 385,69 € |
| 90 | 34,25744 € | 3.083,17 € |
| 180 | 33,32761 € | 5.998,97 € |
| Unit Price without VAT: | 45,77000 € |
|---|---|
| Unit Price with VAT: | 54,46630 € |

