
ADSP-SC594WCBPZ8 | |
|---|---|
DigiKey Part Number | 505-ADSP-SC594WCBPZ8-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-SC594WCBPZ8 |
Description | 800MHZ CORTEX A5, 800MHZ SHARC+ |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 800MHz DSP, 800MHz ARM® 400-BGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Fixed/Floating Point | |
Interface | CAN, DDR2, DDR3, EBI/EMI, Ethernet, DAI, I2C, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 800MHz DSP, 800MHz ARM® | |
Non-Volatile Memory | External | |
On-Chip RAM | 3.25MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 400-FBGA | |
Supplier Device Package | 400-BGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,07000 € | 50,07 € |
| 15 | 41,22267 € | 618,34 € |
| Unit Price without VAT: | 50,07000 € |
|---|---|
| Unit Price with VAT: | 59,58330 € |

