



ADSP-SC584KBCZ-4A | |
|---|---|
DigiKey Part Number | ADSP-SC584KBCZ-4A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-SC584KBCZ-4A |
Description | ARM, 2XSHARC, DDR, LPC PACKAGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 450MHz 349-CSPBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-SC584KBCZ-4A Models |
Category | On-Chip RAM 640kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Floating Point | Package / Case 349-LFBGA, CSPBGA |
Interface CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | Supplier Device Package 349-CSPBGA (19x19) |
Clock Rate 450MHz | Base Product Number |
Non-Volatile Memory ROM (512kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,06000 € | 54,06 € |
| 15 | 44,60800 € | 669,12 € |
| 30 | 42,92833 € | 1.287,85 € |
| 105 | 40,54638 € | 4.257,37 € |
| Unit Price without VAT: | 54,06000 € |
|---|---|
| Unit Price with VAT: | 64,33140 € |

