



ADSP-SC582CBCZ-4A | |
|---|---|
DigiKey Part Number | 505-ADSP-SC582CBCZ-4A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-SC582CBCZ-4A |
Description | ARM, 1XSHARC, DDR, LPC PACKAGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 450MHz 349-CSPBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-SC582CBCZ-4A Models |
Category | On-Chip RAM 640kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature -40°C ~ 95°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Floating Point | Package / Case 349-LFBGA, CSPBGA |
Interface CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | Supplier Device Package 349-CSPBGA (19x19) |
Clock Rate 450MHz | Base Product Number |
Non-Volatile Memory ROM (512kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 38,00313 € | 608,05 € |
| Unit Price without VAT: | 38,00313 € |
|---|---|
| Unit Price with VAT: | 45,22372 € |

