



ADSP-SC573KBCZ-5 | |
|---|---|
DigiKey Part Number | 505-ADSP-SC573KBCZ-5-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-SC573KBCZ-5 |
Description | ARM, 2X SHARC, DDR, BGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 500MHz, 500MHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-SC573KBCZ-5 Models |
Category | On-Chip RAM 2MB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed/Floating Point | Package / Case 400-LFBGA, CSPBGA |
Interface CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | Supplier Device Package 400-CSPBGA (17x17) |
Clock Rate 500MHz, 500MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,79000 € | 47,79 € |
| 17 | 39,01765 € | 663,30 € |
| 34 | 37,54382 € | 1.276,49 € |
| 102 | 35,67392 € | 3.638,74 € |
| Unit Price without VAT: | 47,79000 € |
|---|---|
| Unit Price with VAT: | 56,87010 € |

