



ADSP-SC572KBCZ-42 | |
|---|---|
DigiKey Part Number | ADSP-SC572KBCZ-42-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-SC572KBCZ-42 |
Description | ARM, 1X SHARC, DDR, BGA PACKAGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 450MHz, 225MHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-SC572KBCZ-42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 450MHz, 225MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1.640MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 400-LFBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 € | 32,53 € |
| 10 | 27,25500 € | 272,55 € |
| 26 | 25,63731 € | 666,57 € |
| 104 | 23,84577 € | 2.479,96 € |
| 260 | 22,96846 € | 5.971,80 € |
| Unit Price without VAT: | 32,53000 € |
|---|---|
| Unit Price with VAT: | 38,71070 € |

