



ADSP-SC572BBCZ-4 | |
|---|---|
DigiKey Part Number | ADSP-SC572BBCZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-SC572BBCZ-4 |
Description | ARM, 1X SHARC, DDR, BGA PKG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 450MHz, 450MHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-SC572BBCZ-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 450MHz, 450MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1.640MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 400-LFBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,24000 € | 38,24 € |
| 22 | 30,55682 € | 672,25 € |
| 44 | 29,39955 € | 1.293,58 € |
| 110 | 28,14573 € | 3.096,03 € |
| 264 | 27,20186 € | 7.181,29 € |
| Unit Price without VAT: | 38,24000 € |
|---|---|
| Unit Price with VAT: | 45,50560 € |

