Fixed/Floating Point Digital Signal Processor (DSP) 500MHz, 500MHz 176-LQFP-EP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-SC571CSWZ-5

DigiKey Part Number
505-ADSP-SC571CSWZ-5-ND
Manufacturer
Manufacturer Product Number
ADSP-SC571CSWZ-5
Description
ARM, 2X SHARC, LQFP PACKAGE, 500
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 500MHz, 500MHz 176-LQFP-EP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-SC571CSWZ-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed/Floating Point
Interface
CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG
Clock Rate
500MHz, 500MHz
Non-Volatile Memory
External
On-Chip RAM
1.768MB
Voltage - I/O
3.30V
Voltage - Core
1.15V
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
176-LQFP Exposed Pad
Supplier Device Package
176-LQFP-EP (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
156,49000 €56,49 €
1745,21765 €768,70 €
3443,57618 €1.481,59 €
10241,54863 €4.237,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,49000 €
Unit Price with VAT:67,22310 €