
ADSP-CM409CBCZ-AF1 | |
|---|---|
DigiKey Part Number | 505-ADSP-CM409CBCZ-AF1-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-CM409CBCZ-AF1 |
Description | IC ARM CORTEX M4 FLASH 212CSBGA |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 240MHz 212-CSPBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Floating Point | |
Interface | CAN, Ethernet, I2C, SPI, SPORT, UART/USART, USB | |
Clock Rate | 240MHz | |
Non-Volatile Memory | FLASH (2MB) | |
On-Chip RAM | 384kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 212-LBGA, CSPBGA | |
Supplier Device Package | 212-CSPBGA (19x19) | |
Base Product Number |

