
ADSP-CM407CSWZ-BF1 | |
|---|---|
DigiKey Part Number | 505-ADSP-CM407CSWZ-BF1-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-CM407CSWZ-BF1 |
Description | IC ARM CORTEX M4 FLASH 176LQFP |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 240MHz 176-LQFP-EP (24x24) |
Datasheet | Datasheet |
Category | On-Chip RAM 384kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Packaging Tray | Voltage - Core 1.20V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 105°C (TA) |
Type Floating Point | Mounting Type Surface Mount |
Interface CAN, Ethernet, I2C, SPI, SPORT, UART/USART, USB | Package / Case 176-LQFP Exposed Pad |
Clock Rate 240MHz | Supplier Device Package 176-LQFP-EP (24x24) |
Non-Volatile Memory FLASH (2MB) | Base Product Number |

