
ADSP-CM407CSWZ-AF | |
|---|---|
DigiKey Part Number | ADSP-CM407CSWZ-AF-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-CM407CSWZ-AF |
Description | IC ARM CORTEX M4 FLASH 176LQFP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 240MHz 176-LQFP-EP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-CM407CSWZ-AF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | CAN, Ethernet, I2C, SPI, SPORT, UART/USART, USB | |
Clock Rate | 240MHz | |
Non-Volatile Memory | FLASH (2MB) | |
On-Chip RAM | 384kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP Exposed Pad | |
Supplier Device Package | 176-LQFP-EP (24x24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,73000 € | 34,73 € |
| 10 | 29,11000 € | 291,10 € |
| 40 | 26,72325 € | 1.068,93 € |
| 120 | 25,31717 € | 3.038,06 € |
| 280 | 24,47900 € | 6.854,12 € |
| Unit Price without VAT: | 34,73000 € |
|---|---|
| Unit Price with VAT: | 41,32870 € |

