
ADSP-BF707KBCZ-4 | |
|---|---|
DigiKey Part Number | 505-ADSP-BF707KBCZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF707KBCZ-4 |
Description | IC DSP LP 1024KB L2SR 184BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blackfin+ Digital Signal Processor (DSP) 400MHz 184-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF707KBCZ-4 Models |
Category | On-Chip RAM 1MB |
Manufacturer Analog Devices Inc. | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Blackfin+ | Package / Case 184-LFBGA, CSPBGA |
Interface CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | Supplier Device Package 184-CSPBGA (12x12) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory ROM (512kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,19000 € | 21,19 € |
| 10 | 17,65300 € | 176,53 € |
| 41 | 16,07171 € | 658,94 € |
| 123 | 15,14325 € | 1.862,62 € |
| 287 | 14,58404 € | 4.185,62 € |
| 533 | 14,24929 € | 7.594,87 € |
| Unit Price without VAT: | 21,19000 € |
|---|---|
| Unit Price with VAT: | 25,21610 € |

