Blackfin+ Digital Signal Processor (DSP) 400MHz 184-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF707BBCZ-4RL

DigiKey Part Number
505-ADSP-BF707BBCZ-4RLTR-ND - Tape & Reel (TR)
505-ADSP-BF707BBCZ-4RLCT-ND - Cut Tape (CT)
505-ADSP-BF707BBCZ-4RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADSP-BF707BBCZ-4RL
Description
ADSP-BF707BBCZ-4 IN TAPE & REEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blackfin+ Digital Signal Processor (DSP) 400MHz 184-CSPBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Non-Volatile Memory
ROM (512kB)
Manufacturer
Analog Devices Inc.
On-Chip RAM
1MB
Series
Voltage - I/O
1.8V, 3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Core
1.1V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Blackfin+
Mounting Type
Surface Mount
Interface
CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG
Package / Case
184-LFBGA, CSPBGA
Clock Rate
400MHz
Supplier Device Package
184-CSPBGA (12x12)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,49000 €23,49 €
1019,59600 €195,96 €
2518,97200 €474,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50015,50005 €23.250,08 €
Manufacturers Standard Package
Unit Price without VAT:23,49000 €
Unit Price with VAT:27,95310 €