


ADSP-BF706KCPZ-3 | |
|---|---|
DigiKey Part Number | 505-ADSP-BF706KCPZ-3-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF706KCPZ-3 |
Description | IC DSP LP 1024KB L2SR 88LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blackfin+ Digital Signal Processor (DSP) 300MHz 88-LFCSP-VQ (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF706KCPZ-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Blackfin+ | |
Interface | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 300MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 1MB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.10V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP-VQ (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 € | 15,79 € |
| 10 | 13,11100 € | 131,11 € |
| 53 | 11,69358 € | 619,76 € |
| 106 | 11,23821 € | 1.191,25 € |
| 265 | 10,74362 € | 2.847,06 € |
| 530 | 10,44079 € | 5.533,62 € |
| Unit Price without VAT: | 15,79000 € |
|---|---|
| Unit Price with VAT: | 18,79010 € |

